Low

INFINEON  SKW20N60  SINGLE IGBT, 600V, 40A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INFINEON
  • Newark Part No.: 24M7481
  • Manufacturer Part No SKW20N60

Product Information


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 2V
  • DC Collector Current: 40A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 179W
  • SVHC: To Be Advised
  • Transistor Case Style: TO-247
  • Transistor Type: IGBT

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15


Substitutes

  • 58K8902 - FAIRCHILD SEMICONDUCTOR-HGTG20N60B3D-IGBT, TO-247
  • 58K1588 - FAIRCHILD SEMICONDUCTOR-HGTG20N60B3-SINGLE IGBT, 600V, 40A

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.25

Buy

Price

Quantity List Price
1 - 9 $4.25
10 - 24 $3.82
25 - 99 $3.41
100 - 249 $3.12
250 - 499 $2.81
500 - 999 $2.54
1000 - 2499 $2.13
2500+ $2.03
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
58K8902
HGTG20N60B3D

HGTG20N60B3D

FAIRCHILD SEMICONDUCTOR

IGBT, TO-247

IGBT, TO-247; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:165W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:-; Packaging:Each ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

468

1+ $5.63 10+ $4.53 100+ $3.72 500+ $3.34 more…

Buy
  • 468 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
58K1588
HGTG20N60B3

HGTG20N60B3

FAIRCHILD SEMICONDUCTOR

SINGLE IGBT, 600V, 40A

SINGLE IGBT, 600V, 40A; DC Collector Current:40A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:165W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $2.76 Promotional price 10+ $2.76 Promotional price 25+ $2.76 Promotional price 100+ $2.37 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought