Low

ROTH ELEKTRONIK  RE901  SMD TO PIN OUT ADAPTER - SOT MULTIPLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Board Connector / Footprint: -
  • Board Material: FR4 Epoxy Glass
  • Board Thickness: 1.5mm
  • Board Type: PCB, IC to Pin out Adapter
  • External Height: 22.86mm
  • External Width: 46.72mm
  • Hole Diameter: 1mm
  • SVHC: To Be Advised

Availability

Availability:  32


  • 32 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.17

Buy

Price

Quantity List Price
1 - 49 $9.17
50 - 99 $8.29
100 - 249 $7.60
250 - 499 $7.03
500 - 999999999 $6.58