Low

XILINX  XC6SLX9-2TQG144C  FPGA, SPARTAN-6 LX, 9K, 144TQFP

XILINX-XC6SLX9-2TQG144C-FPGA, SPARTAN-6 LX, 9K, 144TQFP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XILINX
  • Newark Part No.: 40T2755
  • Manufacturer Part No XC6SLX9-2TQG144C

Product Information


  • Clock Management: DCM, PLL
  • Core Supply Voltage Max: 1.26V
  • Core Supply Voltage Min: 1.14V
  • FPGA Family: Spartan-6
  • I/O Supply Voltage: 3.3V
  • Logic Case Style: QFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 102
  • No. of Logic Blocks: 1430
  • No. of Macrocells: 9152
  • No. of Pins: 144
  • No. of Speed Grades: 2
  • Operating Frequency Max: 33MHz
  • Packaging: Each
  • Total RAM Bits: 589824

Availability

Availability:  303

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $31.84

Buy

Price

Quantity List Price
1 - 24 $31.84
25 - 49 $29.17
50 - 99 $27.10
100 - 249 $26.21
250+ $25.32
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
Upgrade
40T2756
XC6SLX9-2TQG144I

XC6SLX9-2TQG144I

XILINX

IC FPGA, SPARTAN-6, 375MHZ, 144-TQFP

IC FPGA, SPARTAN-6, 375MHZ, 144-TQFP; No. of Logic Blocks:1430; No. of Macrocells:9152; FPGA Family:Spartan-6; Logic Case Style:TQFP; No. of Pins:144; No. of Speed Grades:2; Total RAM Bits:576Kbit; No. of I/O's:102; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

41

1+ $23.53

Buy
  • 41 in stock for same day shipping

see cut-off times

 
Check more stock
  • 40 Further stock expected to ship on Oct 14, 2014
  • Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought