Low

EBM PAPST  3214JH  AXIAL FAN, 92MM, 24VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 25M2465
  • Manufacturer Part No 3214JH

Product Information


  • Bearing Type: Ball
  • Current Type: DC
  • External Depth: 38mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 85.9cu.ft/min
  • Flow Rate - Metric: 146m³/h
  • Frame Dimensions: 92mm x 92mm x 38mm
  • Frame Size: 92mm
  • Noise Rating: 55dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: 3200J
  • Supply Voltage: 24VDC

Availability

Availability:  259


  • 259 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $47.34

Buy

Price

Quantity List Price
1 - 24 $47.34
25 - 49 $45.08
50 - 99 $43.02
100 - 249 $41.70
250+ $40.39
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of air filter for DC axial fan (part number 3214JH)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of air filter which can be used with this fan is MC32709 from Multicomp.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
11P1239
3214JH4

3214JH4

EBM PAPST

AXIAL FAN, 92MM, 24VDC

AXIAL FAN, 92MM, 24VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:24VDC; Flow Rate - Imperial:164.8cu.ft/min; Flow Rate - Metric:280m /h; Noise Rating:73dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

87

1+ $59.19 10+ $57.40 25+ $55.87 50+ $54.09 more…

Buy
  • 87 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
85M1690
3214JH3

3214JH3

EBM PAPST

AXIAL FAN, 92MM, 24VDC

AXIAL FAN, 92MM, 24VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:24VDC; Flow Rate - Imperial:140cu.ft/min; Flow Rate - Metric:237m /h; Noise Rating:69dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $87.51 25+ $73.26 50+ $69.19 100+ $65.12 more…

Buy
 
Check more stock
  • 169 Further stock expected to ship on Jan 4, 2015
  • Per the manufacturer, more stock expected week of 1/26/15
Contact me when back in stock
11P1238
3214JH3.

3214JH3.

EBM PAPST

FAN, AXIAL, 92X92X38MM, 24VDC

FAN, AXIAL, 92X92X38MM, 24VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:24VDC; Flow Rate - Imperial:139.5cu.ft/min; Flow Rate - Metric:237m3/h; Noise Rating:69dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded;;RoHS Compliant: Yes

  Write a Review | Ask a Question

15

1+ $61.43 25+ $58.19 50+ $55.65 100+ $53.81 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15

Associated Products


Customers Also Bought