Low

DURATOOL  D00832  TWEEZERS TYPE 3C SA ESD 110MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 08P4698
  • Manufacturer Part No D00832

Product Information


  • Overall Length: 110mm
  • SVHC: No SVHC (16-Jun-2014)
  • Tweezer Body Material: Polyester Epoxy Coated Stainless Steel
  • Tweezer Tip Material: Stainless Steel
  • Tweezer Type: Sharp

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15


Substitutes

  • 34M5825 - DURATOOL-D00339-PRECISION TWEEZERS
  • 71C3127 - DURATOOL-1PK-112T-F-TWEEZER, EXTRA FINE/SHARP TIP, 120MM

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.95

Buy

Price

Quantity List Price
1 - 24 $20.95
25 - 49 $19.94
50 - 99 $19.00
100 - 249 $17.99
250+ $17.20

Legislation and Environmental


  • Weight (kg): 37
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
34M5825
D00339

D00339

DURATOOL

PRECISION TWEEZERS

PRECISION TWEEZERS; Tweezer Type:Precision; Overall Length:110mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial; Body Material:Stainless Steel; Length:4-1/4" ;RoHS Compliant: NA

  Write a Review | Ask a Question

3

1+ $19.14 50+ $17.32 100+ $15.92 250+ $14.71 more…

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
71C3127
1PK-112T-F

1PK-112T-F

DURATOOL

TWEEZER, EXTRA FINE/SHARP TIP, 120MM

TWEEZER, EXTRA FINE/SHARP TIP, 120MM; Tweezer Type:Precision; Overall Length:-; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Length:120mm; Scissor Type:Extra Fine ;RoHS Compliant: NA

  Write a Review | Ask a Question

28

1+ $4.16 100+ $3.75 250+ $3.46 500+ $3.19 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Customers Also Bought