Low

LITTELFUSE  1.5KE400A  TVS DIODE, 1.5KW, 400V, DO-201

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 06R2080
  • Manufacturer Part No 1.5KE400A

Product Information


  • Breakdown Voltage Max: 420V
  • Breakdown Voltage Min: 380V
  • Breakdown Voltage Range: 380V to 420V
  • Clamping Voltage Vc Max: 548V
  • Diode Case Style: DO-201
  • MSL: -
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 2.8A
  • Power Dissipation Pd: 6.5W
  • Reverse Stand-Off Voltage Vrwm: 342V
  • SVHC: No SVHC (20-Jun-2013)
  • TVS Polarity: Unidirectional

Availability

Availability:  1,145


  • 1,145 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.828

Buy

Price

Quantity List Price
1 - 9 $0.828
10 - 24 $0.774
25 - 49 $0.713
50 - 99 $0.652
100 - 249 $0.542
250 - 499 $0.493
500 - 999 $0.418
1000+ $0.38
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
17H2655
1.5KE400A

1.5KE400A

LITTELFUSE

TVS DIODE, 1.5KW, 400V, DO-201, FULL REEL

TVS DIODE, 1.5KW, 400V, DO-201, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:342V; Breakdown Voltage Min:380V; Breakdown Voltage Max:420V; Clamping Voltage Vc Max:548V; Peak Pulse Current Ippm:2.8A; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,200

1200+ $0.376 2400+ $0.341 3600+ $0.322 6000+ $0.306

Buy
  • 1,200 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
Upgrade
98K4711
1.5KE400A

1.5KE400A

MULTICOMP

TVS DIODE, 1.5KW, 400V, DO-201AE

TVS DIODE, 1.5KW, 400V, DO-201AE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:342V; Breakdown Voltage Min:380V; Breakdown Voltage Max:420V; Clamping Voltage Vc Max:548V; Peak Pulse Current Ippm:4A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

368

1+ $0.683 250+ $0.612 500+ $0.547 1000+ $0.494 more…

Buy
  • 368 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
Suggested Substitutes
06X1218
1.5KE400ARL

1.5KE400ARL

STMICROELECTRONICS

DIODE, TVS, UNIDIR, 1.5KW, 342V, DO-201

DIODE, TVS, UNIDIR, 1.5KW, 342V, DO-201; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:342V; Breakdown Voltage Min:380V; Breakdown Voltage Max:420V; Clamping Voltage Vc Max:706V; Peak Pulse Current Ippm:4A; Diode Case ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,839

1+ $0.548 10+ $0.47 25+ $0.411 100+ $0.354 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
78K1350
1.5KE400A-E3/54

1.5KE400A-E3/54

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 1.5KW, 400V, 1.5KE, FULL REEL

TVS DIODE, 1.5KW, 400V, 1.5KE, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:342V; Breakdown Voltage Min:380V; Breakdown Voltage Max:420V; Clamping Voltage Vc Max:548V; Peak Pulse Current Ippm:2.7A; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1400+ $0.399

Buy
    Per the manufacturer, more stock expected week of 3/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

26M5478
1.5KE400A

1.5KE400A

STMICROELECTRONICS

DIODE, TVS, 400V, 1500W

DIODE, TVS, 400V, 1500W; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:342V; Breakdown Voltage Min:380V; Breakdown Voltage Max:420V; Clamping Voltage Vc Max:548V; Peak Pulse Current Ippm:37A; Diode Case Style:DO-201; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

471

1+ $0.548 10+ $0.47 25+ $0.411 100+ $0.354 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
04X9414
1.5KE400A

1.5KE400A

FAIRCHILD SEMICONDUCTOR

DIODE, TVS, UNIDIRECTIONAL

DIODE, TVS, UNIDIRECTIONAL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:342V; Breakdown Voltage Min:380V; Breakdown Voltage Max:420V; Clamping Voltage Vc Max:548V; Peak Pulse Current Ippm:2.8A; Diode Case ;RoHS Compliant: Yes

  Write a Review | Ask a Question

94

1+ $0.596 250+ $0.45 500+ $0.401 1000+ $0.361 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Associated Products


Customers Also Bought