Low

TE CONNECTIVITY  2110989-1  CONTACT, SOCKET, 26-22AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 73R7914
  • Manufacturer Part No 2110989-1

Product Information


  • Connector Type: Contact, Crimp
  • Contact Gender: Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • Contact Type: Power
  • For Use With: Economy Power Connector Housings
  • SVHC: To Be Advised
  • Series: EP 2.5
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 26AWG

Availability

Availability:  21,709


  • 21,709 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.11

Buy

Price

Quantity List Price
1 - 9 $0.11
10 - 24 $0.044
25 - 49 $0.041
50 - 99 $0.031
100 - 249 $0.027
250 - 499 $0.026
500 - 999 $0.022
1000+ $0.02