Low

SOLA HEVI DUTY  SDN 10-24-100C  AC/DC CONV, DIN RAIL, 1 O/P, 264VAC, 24V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SOLA HEVI DUTY
  • Newark Part No.: 40M7848
  • Manufacturer Part No SDN 10-24-100C

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 85V
  • Input Voltage VAC: 85V to 264V
  • No. of Outputs: 1
  • Output Current Max: 10A
  • Output Current Max: 10A
  • Output Power Max: 240W
  • Output Voltage Nom.: 24V
  • Output Voltage Nom.: 24V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1516
  •  130/1502

Availability

Availability:  296


  • 296 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $416.53

Buy

Price

Quantity List Price
1 - 4 $416.53
5 - 14 $398.42
15 - 24 $387.10
25 - 49 $366.73
50+ $355.41
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
80K9315
SDN10-24-100P

SDN10-24-100P

SOLA HEVI DUTY

AC-DC CONV, DIN RAIL, 1 O/P, 240W, 10A, 24V

AC-DC CONV, DIN RAIL, 1 O/P, 240W, 10A, 24V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; No. of Outputs:1; Output Current Max:10A; Output Power Max:240W; Approvals / Standards:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

117

1+ $382.95 5+ $371.75 10+ $360.56 25+ $349.36

Buy
  • 117 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
98H3673
SDN2.5/20RED

SDN2.5/20RED

SOLA HEVI DUTY

DC-DC CONV, DIN RAIL, 1 O/P, 480W, 20A, 24V

DC-DC CONV, DIN RAIL, 1 O/P, 480W, 20A, 24V; DC / DC Converter Type:Enclosed; DC / DC Converter Mounting:DIN Rail; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:24VDC; Input Voltage DC Max:35VDC; No. of Outputs:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

85

1+ $77.23 5+ $74.97 10+ $72.71 25+ $70.45

Buy
  • 85 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
60M3378
SDU 10-24
Technical Data Sheet}
No Not RoHS compliant

SDU 10-24

SOLA HEVI DUTY

UPS, 30V, 240VA

UPS, 30V, 240VA; Capacity (VA / W):240VA; No. of Outlets:-; Input Voltage AC Min:-; Input Voltage AC Max:-; Output Voltage:24VDC; Backup Time - Full Load:14min; Length:116mm; Width:77mm; Height:124mm; Input Voltage VAC:-; Series:SDU;RoHS Compliant: No

  Write a Review | Ask a Question

11

1+ $295.20 5+ $284.47 10+ $277.31 25+ $268.37

Buy
  • 11 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
39M5520
SDN30/40 RED

SDN30/40 RED

SOLA HEVI DUTY

DC-DC CONV, DIN RAIL, 1 O/P, 960W, 40A, 24V

DC-DC CONV, DIN RAIL, 1 O/P, 960W, 40A, 24V; DC / DC Converter Type:Enclosed; DC / DC Converter Mounting:DIN Rail; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:-; Input Voltage DC Max:35V; No. of Outputs:1; Height:124mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6

1+ $134.25 5+ $130.33 10+ $126.40 25+ $122.48

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought