Low

TXC  9C-20.000MEEJ-T  QUARTZ CRYSTAL, 20 MHz, 18 pF, HC-49S

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TXC
  • Newark Part No.: 86R1778
  • Manufacturer Part No 9C-20.000MEEJ-T

Product Information


  • Crystal Case Type: HC49
  • Crystal Mounting Type: SMD
  • Frequency: 20MHz
  • Frequency Stability: ± 10ppm
  • Frequency Tolerance: ± 10ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • SVHC: To Be Advised

Availability

Availability:  993


  • 993 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.807

Buy

Price

Quantity List Price
1 - 9 $0.807
10 - 49 $0.687
50 - 99 $0.604
100 - 499 $0.474
500 - 999 $0.403
1000 - 1999 $0.296
2000 - 4999 $0.287
5000+ $0.279
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
86R1779
9C-20.000MEEJ-T

9C-20.000MEEJ-T

TXC

QUARTZ CRYSTAL, 20 MHz, 18 pF, HC-49S, FULL REEL

QUARTZ CRYSTAL, 20 MHz, 18 pF, HC-49S, FULL REEL; Frequency:20MHz; Frequency Tolerance:± 10ppm; Load Capacitance:18pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:SMD; Crystal Case Type:HC49;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

1000+ $0.318 2000+ $0.296 3000+ $0.275

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought