Low

TEXAS INSTRUMENTS  LM317T  IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 40V
  • Input Voltage Min: 4.2V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1.5A
  • Output Voltage Max: 37V
  • Output Voltage Min: 1.2V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  308


  • 308 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.86

Buy

Price

Quantity List Price
1 - 9 $1.86
10 - 99 $1.48
100 - 499 $1.25
500 - 999 $0.948
1000 - 2499 $0.888
2500 - 4999 $0.782
5000 - 9999 $0.77
10000 - 999999999 $0.734
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K8936
LM317T
Technical Data Sheet}   Product Traceability

LM317T

FAIRCHILD SEMICONDUCTOR

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220; Input Voltage Min:4.2V; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,325

1+ $0.74 10+ $0.573 100+ $0.398 1000+ $0.268 more…

Buy
  • 5,325 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
98H0572
LM317TG
Technical Data Sheet}  

LM317TG

ON SEMICONDUCTOR

IC, ADJ LDO REG, 1.2V TO 37V, 1.5A TO220

IC, ADJ LDO REG, 1.2V TO 37V, 1.5A TO220; Input Voltage Min:4.2V; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,010

1+ $0.624 10+ $0.456 100+ $0.287 1000+ $0.228 more…

Buy
  • 8,010 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
89K0685
LM317T
Technical Data Sheet}  

LM317T

STMICROELECTRONICS

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220; Input Voltage Min:4.2V; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

3,344

1+ $0.775 10+ $0.665 25+ $0.58 100+ $0.50 more…

Buy
  • 3,344 in stock for same day shipping

see cut-off times

 
Check more stock
  • 6,000 Further stock expected to ship on Aug 21, 2014
  • Supplier lead time 8 weeks
32M2973
LM317T
Technical Data Sheet}  

LM317T

NTE ELECTRONICS

VOLTAGE REGULATOR, ADJ, 2.2A, TO-220-3

VOLTAGE REGULATOR, ADJ, 2.2A, TO-220-3; Input Voltage Min:4.2V; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:2.2A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,013

1+ $0.938 50+ $0.862 100+ $0.796 500+ $0.759 more…

Buy
  • 5,013 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 days
56P8121
LM317T
Technical Data Sheet}

LM317T

STMICROELECTRONICS

Linear Voltage Regulators & Vref

Linear Voltage Regulators & Vref

  Write a Review | Ask a Question

0

2550+ $0.255

Buy
    Supplier lead time 24 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
41K4653
LM317AT/NOPB
Technical Data Sheet}   Product Traceability

LM317AT/NOPB

TEXAS INSTRUMENTS

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220; Input Voltage Min:4.2V; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,777

1+ $1.71 10+ $1.37 100+ $1.05 500+ $0.809 more…

Buy
  • 1,777 in stock for same day shipping

see cut-off times

 
Check more stock
  • 990 Further stock expected to ship on Aug 20, 2014
  • Supplier lead time 18 weeks
Suggested Substitutes
41K4663
LM317T/NOPB
Technical Data Sheet}   Product Traceability

LM317T/NOPB

TEXAS INSTRUMENTS

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220; Input Voltage Min:4.2V; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,193

1+ $1.71 10+ $1.37 100+ $1.05 500+ $0.809 more…

Buy
  • 1,193 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought