Low

XP POWER  SHP1000PS48  AC-DC CONV, ENCLOSED, 1 O/P, 1.13KW, 21A, 48V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 67R9501
  • Manufacturer Part No SHP1000PS48

Product Information


  • Approvals / Standards: -
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 85V
  • Input Voltage VAC: 85V to 264V
  • No. of Outputs: 1
  • Output Current Max: 21A
  • Output Current Max: 21A
  • Output Power Max: 1.13kW
  • Output Voltage Nom.: 48V
  • Output Voltage Nom.: 48V
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1541
  •  130/1530

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $450.00

Buy

Price

Quantity List Price
1 - 4 $450.00
5 - 9 $436.50
10 - 24 $423.00
25 - 99 $405.00
100 - 499 $378.00
500+ $351.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Related Videos
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
96M0829
SMR800PS48

SMR800PS48

XP POWER

AC-DC CONV, ENCLOSED, 1 O/P, 800W, 16.67A, 48V

AC-DC CONV, ENCLOSED, 1 O/P, 800W, 16.67A, 48V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Current Max:16.67A; Output Power Max:800W; Approvals / Standards:-; Height:63.5mm;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $525.00 5+ $509.25 10+ $493.50 25+ $472.50 more…

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought