Low

BULGIN  PX0580/28  POWER ENTRY CONNECTOR, PLUG, 10A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BULGIN
  • Newark Part No.: 06WX9520
  • Manufacturer Part No PX0580/28

Product Information


  • Connector Mounting: Panel
  • Contact Termination Type: Solder
  • Current Rating: 10A
  • Gender: Plug
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating: 250VAC

Availability

Availability:  1,294


  • 1,294 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.99

Buy

Price

Quantity List Price
1 - 99 $1.99
100 - 249 $1.79
250 - 499 $1.63
500 - 999 $1.50
1000+ $1.39
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
97K2599
JR-101

JR-101

MULTICOMP

IEC POWER INLET, PLUG, 10A, 250V

IEC POWER INLET, PLUG, 10A, 250V; Series:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel; Contact Termination Type:Solder; Connector Type:IEC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

812

1+ $0.697 Promotional price 250+ $0.618 Promotional price 500+ $0.55 Promotional price 1000+ $0.497 Promotional price more…

Buy
  • 812 in stock for same day shipping

see cut-off times

 
Check more stock
  • 627 Further stock expected to ship on Oct 15, 2014
  • Per the manufacturer, more stock expected week of 1/5/15
Suggested Substitutes
89F5319
6100.3100

6100.3100

SCHURTER

CONNECTOR, IEC POWER ENTRY, PLUG, 15A

CONNECTOR, IEC POWER ENTRY, PLUG, 15A; Connector Type:IEC; Current Rating:15A; Connector Color:Black; Connector Body Material:Thermoplastic; Voltage Rating VAC:250V; Body Material:Thermoplastic; Connector Mounting:Panel; Gender:Plug ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

4,725

1+ $1.48 25+ $1.30 50+ $1.19 100+ $1.09 more…

Buy
  • 4,725 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
84N1429
SPC4628

SPC4628

MULTICOMP

CONNECTOR, POWER ENTRY, RECEPTACLE, 15A

CONNECTOR, POWER ENTRY, RECEPTACLE, 15A; Series:-; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:15A; Connector Mounting:Panel; Contact Termination Type:Quick Connect; Body Material:Thermoplastic; No. of Outlets:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

189

1+ $0.465 Promotional price 100+ $0.465 Promotional price 250+ $0.465 Promotional price 500+ $0.465 Promotional price more…

Buy

(Available until stock is exhausted)

  • 189 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought