Low

VIGORTRONIX  VTX-102-000  SCREENING CAN, MU-METAL, SILVER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VIGORTRONIX
  • Newark Part No.: 33P8723
  • Manufacturer Part No VTX-102-000

Product Information


  • Body Color: Silver
  • Enclosure Material: Metal
  • Enclosure Type: Screening Can
  • External Depth - Imperial: 1.181"
  • External Depth - Metric: 25.5mm
  • External Height - Imperial: 0.935"
  • External Height - Metric: 23.75mm
  • External Width - Imperial: 1.004"
  • External Width - Metric: 30mm
  • Highest NEMA Rating: Not Rated
  • IP Rating: Not Rated
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  27


  • 27 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.78

Buy

Price

Quantity List Price
1 - 49 $10.78
50 - 99 $9.76
100 - 249 $8.95
250 - 499 $8.28
500+ $7.74
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
25M7635
A262CAN

A262CAN

OEP (OXFORD ELECTRICAL PRODUCTS)

TRANSFORMER ENCLOSURE

TRANSFORMER ENCLOSURE; Enclosure Type:Screening Can; Enclosure Material:Metal; Body Color:Silver; External Height - Imperial:0.91"; External Height - Metric:23mm; External Width - Imperial:1.14"; External Width - Metric:29mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

49

1+ $8.71 50+ $7.89 100+ $7.23 250+ $6.69 more…

Buy
  • 49 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Customers Also Bought