Low

FISCHER ELEKTRONIK  AKK 191  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.752"
  • External Height - Metric: 19.1mm
  • External Length - Imperial: 1.063"
  • External Length - Metric: 27mm
  • External Width - Imperial: 1.575"
  • External Width - Metric: 40mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-3
  • SVHC: To Be Advised
  • Thermal Resistance: 12°C/W

Availability

Availability:  42


  • 42 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.62

Buy

Price

Quantity List Price
1 - 49 $4.62
50 - 99 $4.16
100 - 249 $3.83
250 - 499 $3.53
500+ $3.30