Low

DIALIGHT  507-3918-1437-600F  LAMP, IND, INCAND, 8.38MM, CLEAR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 33M3942
  • Manufacturer Part No 507-3918-1437-600F

Product Information


  • Bulb Size: 8.38mm
  • Current Rating: 40mA
  • Lamp Base Type: -
  • Lens Shape: -
  • Luminous Intensity: 300mcd
  • Power Rating: -
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage: 28V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1351

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 95

Order multiple quantity: 5

Price: $6.00

Buy

Price

Quantity List Price
25 - 99 $6.00
100 - 249 $4.86
250 - 499 $4.11
500 - 999 $4.03
1000 - 2999 $3.86
3000 - 5999 $3.70
6000+ $3.49
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
98F135
507-3918-1437-600

507-3918-1437-600

DIALIGHT

LAMP, INDICATOR, INCAND, 8.38MM

LAMP, INDICATOR, INCAND, 8.38MM; Lamp Base Type:Wire Leaded; Luminous Intensity:-; Supply Voltage:28V; Power Rating:-; Lens Shape:-; Current Rating:40mA; Bulb Size:8.38mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

426

1+ $5.94 25+ $4.97 100+ $4.19 250+ $3.94 more…

Buy
  • 426 in stock for same day shipping

see cut-off times

 
Check more stock
  • 625 Further stock expected to ship on Dec 7, 2014
  • Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought