Low

TDK  ACM2012-900-2P  CHOKE, COMMON MODE, 90R, 0.4A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TDK
  • Newark Part No.: 33P6408
  • Manufacturer Part No ACM2012-900-2P

Product Information


  • Common Mode Filter Case: 2mm x 1.2mm x 1.2mm
  • Impedance: 90ohm
  • Inductance: -
  • Product Range: TDK - ACM Series
  • Rated Current: 400mA
  • SVHC: To Be Advised

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15


Substitutes

  • 87R1881 - TDK-ACM2012-900-2P-T-COMMON MODE FILTER, POWER LINE, SMD

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.536

Buy

Price

Quantity List Price
1 - 249 $0.536
250 - 499 $0.482
500 - 999 $0.428
1000 - 4999 $0.387
5000+ $0.264
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
87R1881
ACM2012-900-2P-T

ACM2012-900-2P-T

TDK

COMMON MODE FILTER, POWER LINE, SMD

COMMON MODE FILTER, POWER LINE, SMD; Product Range:TDK - ACM Series; Inductance:-; Impedance:90ohm; Rated Current:400mA; Case Dimensions:2mm x 1.3mm x 1.2mm; DC Current Max:400mA; DC Resistance Max:0.19ohm; Impedance Typ:90ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,195

1+ $0.57 10+ $0.506 50+ $0.476 100+ $0.286 more…

Buy
  • 2,195 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Associated Products


Customers Also Bought