Low

TEXAS INSTRUMENTS  MSP430G2452IPW20R  MCU, 16BIT, MSP430, 16MHZ, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 21T2343
  • Manufacturer Part No MSP430G2452IPW20R

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: MSP430G2xx
  • Core Size: 16bit
  • Embedded Interface Type: I2C, SPI
  • MCU Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 16
  • No. of Pins: 20
  • No. of Timers: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Cut Tape
  • Peripherals: ADC, Comparator
  • Program Memory Size: 8KB
  • Program Memory Size: 8KB
  • RAM Memory Size: 256Byte
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Availability

Availability:  91

(Available until stock is exhausted)


  • 91 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.05

Buy

Price

Quantity List Price Your Price
1 - 9 $1.91 Promotional price $1.05
10 - 24 $1.72 Promotional price $1.05
25 - 49 $1.49 Promotional price $1.05
50 - 99 $1.40 Promotional price $1.05
100+ $1.26 Promotional price $0.90
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
24T4727
MSP430G2452IPW20

MSP430G2452IPW20

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 16MHZ, TSSOP-20

MCU, 16BIT, MSP430, 16MHZ, TSSOP-20; Controller Family/Series:MSP430G2xx; Program Memory Size:8KB; RAM Memory Size:256Byte; CPU Speed:16MHz; No. of I/O's:16; MCU Case Style:TSSOP; No. of Pins:20; Embedded Interface Type:I2C, SPI ;RoHS Compliant: Yes

  Write a Review | Ask a Question

370

1+ $1.05 Promotional price 10+ $1.05 Promotional price 25+ $1.05 Promotional price 50+ $1.05 Promotional price more…

Buy
  • 370 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought