Low

MULTICOMP  MCKPT-G1340-3917  PIEZO BUZZER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 25R0820
  • Manufacturer Part No MCKPT-G1340-3917

Product Information


  • External Diameter: 12.7mm
  • External Height: 6.8mm
  • Operating Current Max: 4mA
  • Resonant Frequency: 4kHz
  • SVHC: To Be Advised
  • Sound Level Distance: 100mm
  • Sound Level SPL: 80dB
  • Supply Voltage Max: 30V
  • Supply Voltage Min: 3V
  • Tones: Buzzer
  • Transducer Function: Buzzer

Availability

Availability:  742


  • 742 in stock for same day shipping
 
Check stock and lead times
  • 1,000 Further stock expected to ship on Jan 27, 2015
  • Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.13

Buy

Price

Quantity List Price
1 - 249 $1.13
250 - 499 $0.852
500 - 999 $0.762
1000 - 4999 $0.683
5000+ $0.621
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
25R0819
MCKPT-G1210-3916

MCKPT-G1210-3916

MULTICOMP

PIEZO BUZZER

PIEZO BUZZER; Transducer Function:Buzzer; Tones:-; Supply Voltage Min:3V; Supply Voltage Max:30V; Operating Current Max:2mA; Sound Level SPL:80dB; Resonant Frequency:4.5kHz; Capacitance:10000pF; External Diameter:12mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,056

1+ $1.39 250+ $1.04 500+ $0.931 1000+ $0.834 more…

Buy
  • 2,056 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
25R0821
MCKPT-G1340P22-3918

MCKPT-G1340P22-3918

MULTICOMP

PIEZO BUZZER

PIEZO BUZZER; Transducer Function:Buzzer; Tones:-; Supply Voltage Min:-; Supply Voltage Max:30V; Operating Current Max:2mA; Sound Level SPL:70dB; Resonant Frequency:4kHz; Capacitance:9.5nF; External Diameter:12.7mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.721 5000+ $0.656

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought