Low

MULTICOMP  MCKPT-G1210-3916  PIEZO BUZZER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 25R0819
  • Manufacturer Part No MCKPT-G1210-3916

Product Information


  • External Diameter: 12mm
  • External Height: 7.5mm
  • Operating Current Max: 2mA
  • Resonant Frequency: 4.5kHz
  • SVHC: To Be Advised
  • Sound Level Distance: 100mm
  • Sound Level SPL: 80dB
  • Supply Voltage Max: 30V
  • Supply Voltage Min: 3V
  • Tones: -
  • Transducer Function: Buzzer

Availability

Availability:  1,756


  • 1,756 in stock for same day shipping
 
Check stock and lead times
  • 2,000 Further stock expected to ship on Nov 5, 2014
  • Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.25

Buy

Price

Quantity List Price Your Price
1 - 249 $1.47 Promotional price $1.25
250 - 499 $1.11 Promotional price $1.11
500 - 999 $0.99 Promotional price $0.99
1000 - 4999 $0.887 Promotional price $0.887
5000+ $0.807 Promotional price $0.807
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
25R0820
MCKPT-G1340-3917

MCKPT-G1340-3917

MULTICOMP

PIEZO BUZZER

PIEZO BUZZER; Transducer Function:Buzzer; Tones:Buzzer; Supply Voltage Min:3V; Supply Voltage Max:30V; Operating Current Max:4mA; Sound Level SPL:80dB; Resonant Frequency:4kHz; Capacitance:9500pF; External Diameter:12.7mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,200

1+ $1.02 Promotional price 250+ $0.894 Promotional price 500+ $0.799 Promotional price 1000+ $0.716 Promotional price more…

Buy
  • 1,200 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
25R0823
MCKPT-G1410A1-3919

MCKPT-G1410A1-3919

MULTICOMP

PIEZO BUZZER

PIEZO BUZZER; Transducer Function:Buzzer; Supply Voltage Min:3V; Supply Voltage Max:30V; Operating Current Max:3mA; Sound Level SPL:80dB; Resonant Frequency:4kHz; External Diameter:14mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

592

1+ $0.267 Promotional price 250+ $0.267 Promotional price 500+ $0.267 Promotional price 1000+ $0.267 Promotional price more…

Buy
  • 592 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought