Low

MULTICOMP  MCKPSP2040PN-08/0.25A-4759  BUZZER, PIEZO, 850HZ, 83DB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 25R0795
  • Manufacturer Part No MCKPSP2040PN-08/0.25A-4759

Product Information


  • External Diameter: 20mm
  • External Height: 4mm
  • Frequency Response Max: 3kHz
  • Frequency Response Min: 0Hz
  • Impedance: 8ohm
  • Resonant Frequency: 850Hz
  • SVHC: To Be Advised
  • Sensitivity (dB): 83dB
  • Transducer Function: Speaker

Availability

Availability:  70

(Available until stock is exhausted)


  • 70 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.471

Buy

Price

Quantity List Price Your Price
1 - 99 $2.09 Promotional price $0.471
100 - 249 $1.62 Promotional price $0.471
250 - 499 $1.46 Promotional price $0.471
500 - 999 $1.34 Promotional price $0.471
1000 - 999999999 $1.23 Promotional price $0.471