Low

MULTICOMP  JR8306-5M  POWER CORD, DC 2.1MM BARREL PLUG-JACK, 5M, 1.5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 01M8009
  • Manufacturer Part No JR8306-5M

Product Information


  • Cable Length - Imperial: 16.4ft
  • Cable Length - Metric: 5m
  • Connector Type A: 2.1mm Barrel Plug
  • Connector Type B: 2.1mm Barrel Jack
  • Current Rating: 1.5A
  • Jacket Color: Black
  • SVHC: To Be Advised
  • Voltage Rating: 1kV

Find similar products  grouped by common attribute

Availability

Availability:  680


  • 680 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.90

Buy

Price

Quantity List Price
1 - 99 $1.90
100 - 249 $1.53
250 - 499 $1.38
500 - 999 $1.28
1000+ $1.18
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
01M8006
JR8306 -3M

JR8306 -3M

MULTICOMP

POWER CORD, DC 2.1MM BARREL PLUG-JACK, 3M, 1.5A

POWER CORD, DC 2.1MM BARREL PLUG-JACK, 3M, 1.5A; Voltage Rating:1kV; Cable Length - Imperial:9.842ft; Cable Length - Metric:3m; Connector Type A:2.1mm Barrel Plug; Connector Type B:2.1mm Barrel Jack; Jacket Color:Black ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,116

1+ $2.45 100+ $2.21 250+ $1.99 500+ $1.81 more…

Buy
  • 1,116 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
01M8008
JR8306-10M

JR8306-10M

MULTICOMP

POWER CORD, DC 2.1MM BARREL PLUG-JACK, 10M, 1.5A

POWER CORD, DC 2.1MM BARREL PLUG-JACK, 10M, 1.5A; Voltage Rating:-; Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector Type A:2.1mm Barrel Plug; Connector Type B:2.1mm Barrel Jack; Jacket Color:Black ;RoHS Compliant: Yes

  Write a Review | Ask a Question

232

1+ $2.13 100+ $1.72 250+ $1.55 500+ $1.43 more…

Buy
  • 232 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Customers Also Bought