Low

MULTICOMP  JR8306-1.5M  POWER CORD, DC 2.1MM BARREL PLUG-JACK, 1.5M, 1.5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 01M8007
  • Manufacturer Part No JR8306-1.5M

Product Information


  • Cable Length - Imperial: 4.92ft
  • Cable Length - Metric: 1.5m
  • Connector Type A: 2.1mm Barrel Plug
  • Connector Type B: 2.1mm Barrel Jack
  • Current Rating: 1.5A
  • Jacket Color: Black
  • SVHC: To Be Advised
  • Voltage Rating: 75V

Availability

Availability:  4,704


  • 4,704 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 19 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.13

Buy

Price

Quantity List Price Your Price
1 - 99 $1.32 Promotional price $1.13
100 - 249 $1.02 Promotional price $1.02
250 - 499 $0.917 Promotional price $0.917
500 - 999 $0.833 Promotional price $0.833
1000+ $0.763 Promotional price $0.763
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
01M8006
JR8306 -3M

JR8306 -3M

MULTICOMP

POWER CORD, DC 2.1MM BARREL PLUG-JACK, 3M, 1.5A

POWER CORD, DC 2.1MM BARREL PLUG-JACK, 3M, 1.5A; Voltage Rating:1kV; Cable Length - Imperial:9.842ft; Cable Length - Metric:3m; Connector Type A:2.1mm Barrel Plug; Connector Type B:2.1mm Barrel Jack; Jacket Color:Black ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,267

1+ $2.31 Promotional price 100+ $2.31 Promotional price 250+ $2.21 Promotional price 500+ $2.01 Promotional price more…

Buy
  • 1,267 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 weeks

Associated Products


Customers Also Bought