Low

KESTER SOLDER  24-7068-1404  SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 33K3963
  • Manufacturer Part No 24-7068-1404

Product Information


  • External Diameter - Imperial: 0.05"
  • External Diameter - Metric: 1.27mm
  • Melting Temperature: 217°C
  • SVHC: To Be Advised
  • Solder Alloy: 96.5, 3, 0.5 Sn, Ag, Cu
  • Solder Gauge AWG: 18AWG
  • Weight: 453.592g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2020
  •  130/2010

Availability

Availability:  13


  • 13 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $119.28

Buy

Price

Quantity List Price
1 - 4 $119.28
5 - 9 $107.87
10 - 24 $98.74
25 - 49 $93.03
50+ $86.18
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
64J7653
24-7068-6409

24-7068-6409

KESTER

SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB

SOLDERWIRE 96.5/3/0.5 SN/AG/CU 217°C 1LB; External Diameter - Metric:1.27mm; External Diameter - Imperial:0.05"; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:453.592g; External Diameter:0.05"; Lead Free:Yes;RoHS Compliant: Yes

  Write a Review | Ask a Question

6

1+ $121.47 5+ $109.85 10+ $100.55 25+ $94.74 more…

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought