Low

SANYO DENKI - SANMOTION  103H7123-0440  STEPPER MOTOR 2-PHASE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Type: Unipolar
  • Current Rating: 2A
  • Inductance: 3.8mH
  • Inertia: -
  • No. of Phases: Two
  • Resistance: 1.6ohm
  • SVHC: To Be Advised
  • Torque Max: 0.83N-m

Availability

Availability:  26


  • 26 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $86.22

Buy

Price

Quantity List Price Your Price
1 - 9 $120.02 Promotional price $86.22
10 - 24 $111.23 Promotional price $86.22
25 - 49 $102.43 Promotional price $73.91
50 - 99 $98.81 Promotional price $73.91
100+ $94.67 Promotional price $73.91

Legislation and Environmental


  • Weight (kg): 1499
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 9 months ago
by
jere
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The nearest alternate is 103H7123-0440/1 to 103H7123-0140,however to check with the lot number please contact out quote team at quote@newark.com
2 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1