Low

HIRSCHMANN TEST AND MEASUREMENT  930726100  TEST PLUG, 16A, SCREW, BLACK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Color: Black
  • Connector Mounting: Cable
  • Connector Type: Test Plug
  • Contact Material: Brass
  • Contact Plating: Nickel
  • Contact Termination: Screw
  • Current Rating: 16A
  • Gender: Plug
  • SVHC: To Be Advised
  • Series: BSB
  • Voltage Rating: 60V

Availability

Availability:  45


  • 45 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Pack of 5

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.19

Buy

Price

Quantity List Price
1 - 49 $8.19
50 - 99 $7.41
100 - 249 $6.80
250 - 499 $6.29
500+ $5.88
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
80P3599
A-1.128-B

A-1.128-B

MULTICOMP

TEST, BANANA, SCREW, BLACK

TEST, BANANA, SCREW, BLACK; Series:-; Gender:Plug; Contact Termination:Screw; Current Rating:24A; Voltage Rating:-; Contact Plating:Nickel; Contact Material:Brass; Connector Color:Black; Connector Mounting:Cable ;RoHS Compliant: Yes

  Write a Review | Ask a Question

235

1+ $1.16 Promotional price 250+ $1.16 Promotional price 500+ $1.09 Promotional price 1000+ $0.983 Promotional price more…

Buy
  • 235 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
24M9070
930046100

930046100

HIRSCHMANN TEST AND MEASUREMENT

PLUG, 4MM, BLACK, PK5, MVL S

PLUG, 4MM, BLACK, PK5, MVL S; Series:-; Gender:Plug; Contact Termination:Screw; Current Rating:16A; Voltage Rating:60V; Contact Plating:Nickel; Contact Material:Brass; Connector Colour:Black; Connector Mounting:Cable; SVHC:No SVHC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

106

1+ $8.56 50+ $7.73 100+ $7.12 250+ $6.56 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought