Low

STMICROELECTRONICS  BD678  DARLINGTON TRANSISTOR, SOT-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 60V
  • DC Collector Current: 4A
  • DC Current Gain hFE: 750
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 40W
  • SVHC: No SVHC (16-Dec-2013)
  • Transistor Case Style: SOT-32
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: -

Availability

Availability:  217

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.485

Buy

Price

Quantity List Price
1 - 9 $0.485
10 - 24 $0.416
25 - 99 $0.363
100 - 249 $0.313
250 - 499 $0.272
500 - 999 $0.224
1000 - 2499 $0.178
2500+ $0.171
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
12P4832
BD678

BD678

MULTICOMP

DARLINGTON TRANSISTOR, TO-126

DARLINGTON TRANSISTOR, TO-126; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:-; Power Dissipation Pd:40W; DC Collector Current:4A; DC Current Gain hFE:750; Transistor Case Style:TO-126; No. ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,544

1+ $0.682 250+ $0.613 500+ $0.544 1000+ $0.493 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
Suggested Substitutes
41K9620
BD678AG

BD678AG

ON SEMICONDUCTOR

DARLINGTON TRANSISTOR, PNP, -60V, TO-225

DARLINGTON TRANSISTOR, PNP, -60V, TO-225; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:-; Power Dissipation Pd:40W; DC Collector Current:-4A; DC Current Gain hFE:750; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,880

1+ $0.291 Promotional price 10+ $0.291 Promotional price 100+ $0.291 Promotional price 1000+ $0.25 Promotional price more…

Buy
  • 1,880 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
41K9621
BD678G

BD678G

ON SEMICONDUCTOR

BIP C77 PNP 4A 60V

BIP C77 PNP 4A 60V ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

2,000

1+ $0.291 Promotional price 10+ $0.291 Promotional price 100+ $0.291 Promotional price 1000+ $0.25 Promotional price more…

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Associated Products


Customers Also Bought