Low

TE CONNECTIVITY / AMP  36153  TERMINAL, RING TONGUE, #10, CRIMP, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud Size - Imperial: 0.197"
  • Stud Size - Metric: 5mm
  • Stud/Tab Size: #10
  • Termination Method: Crimp
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1102

Availability

Availability:  27,441


  • 27,441 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.18

Buy

Price

Quantity List Price
1 - 49 $0.18
50 - 99 $0.17
100 - 249 $0.16
250 - 499 $0.15
500 - 999 $0.14
1000 - 999999999 $0.13
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
22C7167
MS25036-103
Drawing  

MS25036-103

TE CONNECTIVITY / AMP

CRIMP TERMINAL, RING TONGUE, #10, 22-18AWG, RED

CRIMP TERMINAL, RING TONGUE, #10, 22-18AWG, RED; Product Range:TE - PIDG Series; Stud Size - Imperial:0.197"; Stud Size - Metric:5mm; Wire Size AWG Max:18AWG; Insulator Material:Nylon (Polyamide); Insulator Color:Red; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,813

1+ $0.514 25+ $0.431 100+ $0.343 500+ $0.244

Buy
  • 3,813 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 days

Associated Products


Customers Also Bought