Low

MURATA POWER SOLUTIONS  DMS-20PC-8-DCM  VOLTAGE METER

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digit Height: 9.4mm
  • Meter Function: DC Volts
  • Meter Range: 30V to 199.9V
  • No. of Digits / Alpha: 3-1/2
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: -25°C
  • Panel Cutout Height: 21.29mm
  • Panel Cutout Width: 33.93mm
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1929

Availability

Availability:  0

    Supplier lead time 18 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • RoHS Compliant: No
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
16M5702
DMS-20PC-8-DCM-C
Technical Data Sheet}  

DMS-20PC-8-DCM-C

MURATA POWER SOLUTIONS

VOLTAGE METER

VOLTAGE METER; No. of Digits / Alpha:3-1/2; Meter Function:DC Volts; Meter Range:30V to 199.9V; Digit Height:9.4mm; Panel Cutout Height:21.29mm; Panel Cutout Width:33.93mm; Supply Voltage Range:-; Operating Temperature Min:-25°C ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

43

1+ $56.63 5+ $56.02 10+ $53.28 25+ $49.94 more…

Buy
  • 43 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks

Customers Also Bought