Low

ON SEMICONDUCTOR  LM2931AZ-5.0G  IC, LDO VOLT REG, 5V, 0.1A, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 71J5003
  • Manufacturer Part No LM2931AZ-5.0G

Product Information


  • Dropout Voltage Vdo: 160mV
  • Input Voltage Max: 40V
  • Input Voltage Min: 14V
  • LDO Regulator Case Style: TO-92
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 100mA
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/205

Availability

Availability:  1,898


  • 1,898 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.715

Buy

Price

Quantity List Price
1 - 9 $0.715
10 - 99 $0.554
100 - 999 $0.39
1000 - 2499 $0.304
2500 - 9999 $0.299
10000 - 24999 $0.252
25000 - 49999 $0.25
50000 - 999999999 $0.229
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K4481
LM2931AZ-5.0/NOPB
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

LM2931AZ-5.0/NOPB

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 5V, 0.1A, TO-92-3

IC, LDO VOLT REG, 5V, 0.1A, TO-92-3; Input Voltage Min:0V; Input Voltage Max:26V; Output Current:100mA; Dropout Voltage Vdo:300mV; LDO Regulator Case Style:TO-92; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

437

1+ $0.80 10+ $0.638 100+ $0.476 500+ $0.35 more…

Buy
  • 437 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
71J5004
LM2931AZ-5.0RAG
Technical Data Sheet}   Product Traceability

LM2931AZ-5.0RAG

ON SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 0.1A, TO-92-3

IC, LDO VOLT REG, 5V, 0.1A, TO-92-3; Input Voltage Min:14V; Input Voltage Max:40V; Output Current:100mA; Dropout Voltage Vdo:160mV; LDO Regulator Case Style:TO-92; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

886

1+ $0.28 Promotional price 10+ $0.28 Promotional price 100+ $0.28 Promotional price 1000+ $0.24 Promotional price

Buy

(Available until stock is exhausted)

  • 886 in stock for same day shipping

see cut-off times

Upgrade
89K1305
LM2931AZ50R
Packaging / Drawing / Footprint Technical Data Sheet}  

LM2931AZ50R

STMICROELECTRONICS

IC, LDO VOLT REG, 5V, 0.1A, TO-290-3

IC, LDO VOLT REG, 5V, 0.1A, TO-290-3; Input Voltage Min:26V; Input Voltage Max:26V; Output Current:100mA; Dropout Voltage Vdo:250mV; LDO Regulator Case Style:TO-92; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.24

Buy
    Supplier lead time 5 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
71J5009
LM2931Z-5.0G
Technical Data Sheet}  

LM2931Z-5.0G

ON SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 0.1A, TO-92-3

IC, LDO VOLT REG, 5V, 0.1A, TO-92-3; Input Voltage Min:14V; Input Voltage Max:40V; Output Current:100mA; Dropout Voltage Vdo:160mV; LDO Regulator Case Style:TO-92; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

772

1+ $0.302 Promotional price 10+ $0.302 Promotional price 100+ $0.302 Promotional price 1000+ $0.259 Promotional price more…

Buy
  • 772 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Customers Also Bought