Low

TE CONNECTIVITY / AMP  62409-1  TERMINAL, MALE DISCONNECT, 6.35MM, THD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Male Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Material: Uninsulated
  • Mounting Hole Dia: 1.4mm
  • SVHC: To Be Advised
  • Series: Faston
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Plating: Tin
  • Termination Method: Through Hole
  • Wire Size AWG Max: 0AWG

Availability

Availability:  19,532


  • 19,532 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.10

Buy

Price

Quantity List Price
1 - 249 $0.10
250 - 499 $0.09
500 - 999 $0.085
1000 - 4999 $0.08
5000+ $0.07