Low

TEXAS INSTRUMENTS  LM318D  IC, OP-AMP, 15MHZ, 70V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 15MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: General Purpose
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 70V/µs
  • Supply Voltage Range: ± 5V to ± 20V

Availability

Availability:  422

(Available until stock is exhausted)


  • 422 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.80

Buy

Price

Quantity List Price Your Price
1 - 9 $1.55 Promotional price $0.80
10 - 99 $1.24 Promotional price $0.80
100 - 499 $0.951 Promotional price $0.686
500 - 999 $0.735 Promotional price $0.64
1000 - 2499 $0.682 Promotional price $0.64
2500 - 4999 $0.596 Promotional price $0.596
5000 - 9999 $0.586 Promotional price $0.586
10000+ $0.581 Promotional price $0.581