Low

NXP  74HC595N,112  IC, 8BIT SIPO/SISO SHIFT REGISTER, DIP16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 71R2683
  • Manufacturer Part No 74HC595N,112

Product Information


  • IC Output Type: Tri State
  • Logic Case Style: DIP
  • Logic Type: Shift Register
  • MSL: -
  • No. of Elements: 1
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Shift Register Function: Serial to Parallel, Serial to Serial
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/258
  •  130/263

Availability

Availability:  435


  • 435 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.19

Buy

Price

Quantity List Price
1 - 9 $1.19
10 - 24 $1.05
25 - 99 $0.948
100 - 249 $0.829
250 - 499 $0.73
500 - 999 $0.644
1000 - 2499 $0.508
2500+ $0.451
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
68C6470
74HC595N

74HC595N

NXP

IC, 74HC CMOS, SHIFT REG, 5V, 16DIP

IC, 74HC CMOS, SHIFT REG, 5V, 16DIP; Shift Register Function:Serial to Parallel, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Min:2V; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,344

1+ $1.17 10+ $1.04 25+ $0.938 100+ $0.82 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
Suggested Substitutes
60K6845
SN74HC595N

SN74HC595N

TEXAS INSTRUMENTS

IC, 8BIT SIPO SHIFT REGISTER, DIP-16

IC, 8BIT SIPO SHIFT REGISTER, DIP-16; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Min:2V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,722

1+ $0.579 10+ $0.44 100+ $0.291 1000+ $0.216 more…

Buy
  • 5,722 in stock for same day shipping

see cut-off times

 
Check more stock
  • 3,575 Further stock expected to ship on Nov 12, 2014
  • Per the manufacturer, more stock expected week of 11/17/14
63K6329
SN74HC595NE4

SN74HC595NE4

TEXAS INSTRUMENTS

IC, 8BIT SIPO SHIFT REGISTER, DIP-16

IC, 8BIT SIPO SHIFT REGISTER, DIP-16; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Min:2V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.216 5000+ $0.198 10000+ $0.169 25000+ $0.165 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought