Low

PHOENIX CONTACT  1757255  TERMINAL BLOCK, PCB, 3 POS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PHOENIX CONTACT
  • Newark Part No.: 71C4162
  • Manufacturer Part No 1757255

Product Information


  • Approvals / Standards: -
  • Connector Mounting: PCB
  • Connector Type: Terminal Block, PCB
  • Contact Material: -
  • Contact Plating: -
  • No. of Contacts: 3
  • Pitch Spacing: 5.08mm
  • SVHC: To Be Advised
  • Series: MSTBA
  • Wire Size AWG Max: -
  • Wire Size AWG Min: -

Availability

Availability:  572


  • 572 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.01

Buy

Price

Quantity List Price
1 - 9 $1.01
10 - 24 $1.00
25 - 49 $0.944
50 - 99 $0.839
100 - 249 $0.788
250 - 499 $0.763
500 - 999 $0.757
1000+ $0.711
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
14X6436
1757255

1757255

PHOENIX CONTACT

MSTBA 2 5/ 3-G-5 08

MSTBA 2 5/ 3-G-5 08

  Write a Review | Ask a Question

0

250+ $1.11 500+ $0.999 1000+ $0.921

Buy
    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
34C9470
796638-3

796638-3

TE CONNECTIVITY / BUCHANAN

PIN HEADER, EUROSTYLE, 3POS, 5.08MM

PIN HEADER, EUROSTYLE, 3POS, 5.08MM; Connector Type:Terminal Block, Eurostyle; Series:796638; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:3; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

331

1+ $0.966 50+ $0.917 100+ $0.848 250+ $0.807 more…

Buy
  • 331 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
04R7063
ME030-50803

ME030-50803

MULTICOMP

PIN HEADER, 3POS, 5.08MM

PIN HEADER, 3POS, 5.08MM; Connector Type:Terminal Block, Pluggable; Series:ME030; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:3; Wire Size AWG Min:-; Wire Size AWG Max:-; Contact Plating:Tin; Contact Material:Brass ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.892 250+ $0.672 500+ $0.601 1000+ $0.538 more…

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

59R8917
20020110-H031A01LF

20020110-H031A01LF

FCI

TERMINAL BLOCK, PLUGGABLE, 3POS

TERMINAL BLOCK, PLUGGABLE, 3POS; Connector Type:Terminal Block, Pluggable; Series:-; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:3; Wire Size AWG Min:-; Wire Size AWG Max:-; Contact Plating:Tin; No. of Positions:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.18

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought