Low

DURATOOL  1PK-105T-F  TWEEZER, FINE STRAIGHT TIP, 140MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 71C3123
  • Manufacturer Part No 1PK-105T-F

Product Information


  • Overall Length: -
  • SVHC: To Be Advised
  • Tweezer Body Material: Stainless Steel
  • Tweezer Tip Material: Stainless Steel
  • Tweezer Type: Precision

Find similar products  grouped by common attribute

Availability

Availability:  226

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.09

Buy

Price

Quantity List Price
1 - 99 $4.09
100 - 249 $3.68
250 - 499 $3.40
500 - 999 $3.13
1000+ $2.92

Legislation and Environmental


  • Weight (kg): 44
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
34M5821
D00335

D00335

DURATOOL

PRECISION TWEEZERS

PRECISION TWEEZERS; Tweezer Type:Straight; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial; Body Material:Stainless Steel; Length:4-3/4" ;RoHS Compliant: NA

  Write a Review | Ask a Question

4

1+ $18.36 50+ $16.61 100+ $15.27 250+ $14.10 more…

Buy
  • 4 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Customers Also Bought