Low

OHMITE  RHS5K0  RHEOSTAT, WIREWOUND, 5KOHM, 25W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OHMITE
  • Newark Part No.: 01F7567
  • Manufacturer Part No RHS5K0

Product Information


  • Adjustment Type: Screwdriver Slot
  • Potentiometer Mounting: Panel
  • Power Rating: 25W
  • Resistance Tolerance: ± 10%
  • Resistor Element Material: Wirewound
  • SVHC: To Be Advised
  • Track Resistance: 5kohm
  • Track Taper: Linear

Availability

Availability:  281


  • 281 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $34.80

Buy

Price

Quantity List Price
1 - 9 $34.80
10 - 49 $31.08
50 - 99 $27.70
100+ $25.51
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
64K5757
RHS5K0E

RHS5K0E

OHMITE

RHEOSTAT, WIREWOUND, 5KOHM, 25W

RHEOSTAT, WIREWOUND, 5KOHM, 25W; Track Resistance:5kohm; Track Taper:Linear; Resistance Tolerance:± 10%; Power Rating:25W; Resistor Element Type:Wirewound; Adjustment Type:Screwdriver Slot; Potentiometer Mounting:Panel; Series:RHS ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

307

1+ $37.33 10+ $33.62 50+ $30.36 100+ $27.58 more…

Buy
  • 307 in stock for same day shipping

see cut-off times

 
Check more stock
  • 473 Further stock expected to ship on Sep 7, 2014
  • Supplier lead time 9 weeks

Associated Products


Customers Also Bought