Low

HONEYWELL S&C / CLAROSTAT  JA1N056S502UA  POT, CARBON, 5KOHM, 10%, 2.25W

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Adjustment Type: Screwdriver Slot
  • No. of Gangs: 1
  • No. of Turns: 1
  • Potentiometer Mounting: Panel
  • Power Rating: 2.25W
  • Resistance Tolerance: ± 10%
  • SVHC: No SVHC (16-Dec-2013)
  • Shaft Diameter: 6.35mm
  • Shaft Length: -
  • Track Resistance: 5kohm
  • Track Taper: Linear

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/634
  •  130/639

Availability

Availability:  207


  • 207 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $50.11

Buy

Price

Quantity List Price
1 - 9 $50.11
10 - 24 $48.53
25 - 49 $46.30
50 - 99 $42.07
100+ $39.78
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
01F2643
RV4NAYSD502A
Technical Data Sheet}
No Not RoHS compliant

RV4NAYSD502A

HONEYWELL S&C / CLAROSTAT

POTENTIOMETER, COND PLASTIC, 5KOHM, 10%, 2W

POTENTIOMETER, COND PLASTIC, 5KOHM, 10%, 2W; Track Resistance:5kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:6.35mm; Shaft Length:22.23mm; Resistance Tolerance:± 10%; Power Rating:2W; Potentiometer Mounting:Panel ;RoHS Compliant: No

0  Write a Review | Ask a Question

3,275

1+ $8.28 15+ $7.77 25+ $7.39 50+ $6.68 more…

Buy
  • 3,275 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought