Low

ITT CANNON  MS3120F22-55P  CIRCULAR CONNECTOR RCPT, SIZE 22, 55POS, WALL

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: ITT CANNON
  • Newark Part No.: 25H7253
  • Manufacturer Part No MS3120F22-55P

Product Information


  • Connector Body Material: Aluminium Alloy
  • Connector Mounting: Flange
  • Connector Shell Size: 22
  • Connector Type: Circular Military
  • Contact Gender: Pin
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • Gender: Receptacle
  • Insert Arrangement: 22-55
  • No. of Contacts: 55
  • SVHC: No SVHC (16-Jun-2014)
  • Series: MIL-C-26482 Series I

Availability

Availability:  694

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $112.67

Buy

Price

Quantity List Price
1 - 4 $112.67
5 - 9 $106.77
10 - 24 $100.87
25 - 49 $87.89
50+ $78.46

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 198