Low

KESTER SOLDER  24-6337-8800  SOLDER WIRE, 63/37 SN/PB, 183°C, 453.59g

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 00Z1122
  • Manufacturer Part No 24-6337-8800

Product Information


  • External Diameter - Imperial: 0.031"
  • External Diameter - Metric: 0.787mm
  • Melting Temperature: 183°C
  • SVHC: To Be Advised
  • Solder Alloy: 63, 37 Sn, Pb
  • Solder Gauge AWG: 21AWG
  • Weight: 453.592g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2021
  •  130/2011

Availability

Availability:  504


  • 504 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $41.80

Buy

Price

Quantity List Price
1 - 9 $41.80
10 - 24 $37.94
25 - 49 $33.92
50 - 99 $31.89
100+ $29.33

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 1050
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
20M4952
SPC22158
Technical Data Sheet}
No Not RoHS compliant

SPC22158

DURATOOL

SOLDER WIRE, 63/37 SN/PB, 183°C 0.0438LB

SOLDER WIRE, 63/37 SN/PB, 183°C 0.0438LB; External Diameter - Metric:0.813mm; External Diameter - Imperial:0.032"; Solder Gauge AWG:-; Solder Alloy:63, 37 Sn, Pb; Melting Temperature:183°C; Weight:19.867g; External Diameter:0.032" ;RoHS Compliant: No

  Write a Review | Ask a Question

713

1+ $4.76 Promotional price 50+ $4.76 Promotional price 100+ $4.33 Promotional price 250+ $3.82 Promotional price

Buy
  • 713 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Associated Products


Customers Also Bought