Low

PRO POWER  10A MAINS BLK  CABLE, MAINS, COILED, 1MM

PRO POWER-10A MAINS BLK-CABLE, MAINS, COILED, 1MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 01M9806
  • Manufacturer Part No 10A MAINS BLK

Product Information


  • Conductor Area CSA: 1mm²
  • Conductor Material: Copper
  • Conductor Size AWG: -
  • External Diameter: 7.2mm
  • Jacket Color: Black
  • Jacket Material: PVC (Polyvinyl Chloride)
  • No. of Conductors: 3
  • No. of Strands x Strand Size: 32 x 0.2mm
  • Reel Length (Imperial): -
  • Reel Length (Metric): -
  • SVHC: To Be Advised
  • Voltage Rating: 500V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.32

Buy

Price

Quantity List Price Your Price
1 - 24 $26.25 Promotional price $22.32
25 - 49 $24.91 Promotional price $22.32
50 - 99 $23.70 Promotional price $22.32
100 - 249 $22.64 Promotional price $22.32
250+ $21.58 Promotional price $21.58