Low

3M  U1R  TERMINAL, IDC, 24-19AWG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 01M9417
  • Manufacturer Part No U1R

Product Information


  • Connector Type: In Line Splice
  • Contact Material: -
  • Contact Plating: -
  • Insulator Color: Red
  • Insulator Material: PC (Polycarbonate)
  • Product Range: 3M - Scotchlok Series
  • SVHC: To Be Advised
  • Series: Scotchlok
  • Stud/Tab Size: -
  • Terminal Material: -
  • Terminal Type: In Line Splice
  • Termination: Crimp
  • Termination Method: Crimp
  • Wire Size AWG Max: 19AWG
  • Wire Size AWG Min: 24AWG

Availability

Availability:  7,168

(Available until stock is exhausted)


  • 7,168 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.65

Buy

Price

Quantity List Price
1 - 49 $3.65
50 - 99 $3.29
100 - 249 $3.03
250 - 499 $2.79
500+ $2.61
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
11N6412
U1R

U1R

3M

TERMINAL, INLINE SPLICE, CRIMP, CLEAR

TERMINAL, INLINE SPLICE, CRIMP, CLEAR; Connector Type:Butt Splice; Series:Scotchlok; Insulator Color:Clear; Termination Method:Crimp; Wire Size (AWG):24-19; Insulator Material:Polycarbonate; Color:Clear; Connector Type:Inline Splice ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 10/6/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought