Low

RF SOLUTIONS  RF600D  IC, RF / IR DECODER, DIP-18

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RF SOLUTIONS
  • Newark Part No.: 01M8597
  • Manufacturer Part No RF600D

Product Information


  • Brief Features: Highly Secure Protocol, Stand Alone Operation, Decoder Serial Output, LED Indication of Transmission
  • IC Function: Decoder
  • IC Package Type: DIP
  • MSL: -
  • No. of Pins: 18
  • Operating Temperature Max: -
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Availability

Availability:  7


  • 7 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.63

Buy

Price

Quantity List Price
1 - 49 $10.63
50 - 99 $9.62
100 - 249 $8.82
250 - 499 $8.15
500+ $7.63