Low

AVAGO TECHNOLOGIES  HFBR-1412TZ  FIBER OPTIC, TRANSMITTER, 5MBD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: -
  • Data Transmission Distance: 1.5km
  • Fiber Optic Connector Type: ST
  • Forward Current If: 100mA
  • Forward Voltage: 1.84V
  • Reverse Voltage Vr: 3.8V
  • SVHC: No SVHC (16-Jun-2014)
  • Signal Rate Max: 5Mbaud
  • Wavelength Typ: 820nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1406
  •  130/1394

Availability

Availability:  53


  • 53 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.34

Buy

Price

Quantity List Price Your Price
1 - 9 $21.63 Promotional price $15.34
10 - 49 $20.71 Promotional price $15.34
50 - 99 $16.11 Promotional price $13.15
100 - 249 $13.81 Promotional price $12.27
250 - 499 $13.07 Promotional price $12.27
500 - 999 $12.43 Promotional price $12.27
1000 - 2499 $11.69 Promotional price $11.69
2500+ $11.60 Promotional price $11.60
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
71K0261
HFBR-1414TZ

HFBR-1414TZ

AVAGO TECHNOLOGIES

FIBER OPTIC, TRANSMITTER, 160MBD

FIBER OPTIC, TRANSMITTER, 160MBD; Signal Rate Max:160Mbaud; Forward Current If:100mA; Forward Voltage:1.84V; Reverse Voltage Vr:3.8V; Fiber Optic Connector Type:ST; Data Transmission Distance:2.7km; Wavelength Typ:820nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

366

1+ $21.63 10+ $20.71 50+ $16.11 100+ $13.81 more…

Buy
  • 366 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
71K0262
HFBR-1414Z

HFBR-1414Z

AVAGO TECHNOLOGIES

FIBER OPTIC, TRANSMITTER, 160MBD

FIBER OPTIC, TRANSMITTER, 160MBD; Signal Rate Max:160Mbaud; Forward Current If:100mA; Forward Voltage:1.84V; Reverse Voltage Vr:3.8V; Fiber Optic Connector Type:ST; Data Transmission Distance:2.7km; Wavelength Typ:820nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

124

1+ $21.63 10+ $20.71 50+ $16.11 100+ $13.81 more…

Buy
  • 124 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
71K0260
HFBR-1412Z

HFBR-1412Z

AVAGO TECHNOLOGIES

FIBER OPTIC, TRANSMITTER, 5MBD

FIBER OPTIC, TRANSMITTER, 5MBD; Signal Rate Max:5Mbaud; Forward Current If:100mA; Forward Voltage:1.84V; Reverse Voltage Vr:3.8V; Fiber Optic Connector Type:ST; Data Transmission Distance:1.5km; Wavelength Typ:820nm; Data Rate Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

111

1+ $21.63 10+ $20.71 50+ $16.11 100+ $13.81 more…

Buy
  • 111 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought