Low

AVAGO TECHNOLOGIES  HFBR-1404Z  FIBER OPTIC TRANSMITTER, 160MBD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: 80Kbps
  • Data Transmission Distance: 2.7km
  • Fiber Optic Connector Type: SMA
  • Forward Current If: 100mA
  • Forward Voltage: 1.84V
  • Reverse Voltage Vr: 3.8V
  • SVHC: No SVHC (16-Jun-2014)
  • Signal Rate Max: 160Mbaud
  • Wavelength Typ: 820nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1406
  •  130/1394

Availability

Availability:  15


  • 15 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.63

Buy

Price

Quantity List Price
1 - 9 $21.63
10 - 49 $20.71
50 - 99 $16.11
100 - 249 $13.81
250 - 499 $13.07
500 - 999 $12.43
1000 - 2499 $11.69
2500+ $11.60