Low

ON SEMICONDUCTOR  MC34151DG  IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Input Delay: 35ns
  • MSL: -
  • Module Configuration: Dual
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Delay: 36ns
  • Output Resistance: 100kohm
  • Packaging: Each
  • Peak Output Current: 1.5A
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 6.5V
  • Supply Voltage Range: 6.5V to 18V

Availability

Availability:  428


  • 428 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.61

Buy

Price

Quantity List Price
1 - 9 $1.61
10 - 99 $1.29
100 - 499 $0.984
500 - 999 $0.778
1000 - 2499 $0.76
2500 - 9999 $0.641
10000 - 24999 $0.618
25000+ $0.581
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
88H4734
MC34151DR2G

MC34151DR2G

ON SEMICONDUCTOR

IC,Dual MOSFET Driver,BIPOLAR,SOP,8PIN,PLASTIC

IC,Dual MOSFET Driver,BIPOLAR,SOP,8PIN,PLASTIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.68 5000+ $0.637 7500+ $0.603

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
71J5516
MC33151DG

MC33151DG

ON SEMICONDUCTOR

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8; Peak Output Current:1.5A; Supply Voltage Min:6.5V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:35ns; Output Delay:36ns; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

742

1+ $0.81 Promotional price 10+ $0.81 Promotional price 100+ $0.81 Promotional price 500+ $0.694 Promotional price more…

Buy
  • 742 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
26K4001
MC33152DG

MC33152DG

ON SEMICONDUCTOR

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8; Peak Output Current:1.5A; Supply Voltage Min:6.1V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:55ns; Output Delay:40ns; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

117

1+ $1.47 10+ $1.17 100+ $0.898 500+ $0.71 more…

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought