Low

NTE ELECTRONICS  1N4005  DIODE, STANDARD RECOVERY, 30A, 600V, DO-204AL-2

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 600V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  5,186

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.117

Buy

Price

Quantity List Price
1 - 99 $0.117
100 - 499 $0.111
500 - 999 $0.109
1000 - 1999 $0.106
2000+ $0.101
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
18C8919
1N4005

1N4005

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 600V, DO-41

DIODE, STANDARD, 1A, 600V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,973

1+ $0.181 10+ $0.151 100+ $0.053 1000+ $0.036

Buy
  • 5,973 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
06X2798
1N4005

1N4005

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 600V, DO-41-2, FULL REEL

DIODE, STANDARD, 1A, 600V, DO-41-2, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

415,000

1+ $0.016

Buy
  • 415,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
26M5571
1N4005.

1N4005.

MULTICOMP

STANDARD DIODE, 1A, 600V, DO-41

STANDARD DIODE, 1A, 600V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19,048

1+ $0.046 250+ $0.041 500+ $0.037 1000+ $0.034 more…

Buy
  • 19,048 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
42K2825
1N4005G

1N4005G

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 600V, AXIAL

STANDARD DIODE, 1A, 600V, AXIAL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

46,259

1+ $0.202 10+ $0.173 100+ $0.062 1000+ $0.042 more…

Buy
  • 46,259 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Associated Products


Customers Also Bought