Low

MURATA  BLM18BD221SN1D  FERRITE BEAD, 0.45OHM, 200mA, 0603

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MURATA
  • Newark Part No.: 73M9081
  • Manufacturer Part No BLM18BD221SN1D

Product Information


  • DC Current Rating: 200mA
  • DC Resistance Max: 0.45ohm
  • Ferrite Case Style: 0603 [1608 Metric]
  • Ferrite Mounting: SMD
  • Impedance @ 100Mhz: 220ohm
  • Impedance Tolerance: ± 25%
  • SVHC: To Be Advised
  • Series: BLM18B

Availability

Availability:  295

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.036

Buy

Price

Quantity List Price
1 - 49 $0.036
50 - 99 $0.032
100 - 499 $0.026
500 - 999 $0.023
1000 - 2499 $0.021
2500 - 4999 $0.02
5000 - 9999 $0.019
10000+ $0.018
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
08P2434
74279263

74279263

WURTH ELEKTRONIK

FERRITE BEAD, 0.3OHM, 500mA, 0603

FERRITE BEAD, 0.3OHM, 500mA, 0603; Ferrite Case Style:0603 [1608 Metric]; Ferrite Mounting:SMD; Impedance Tolerance:± 25%; DC Current Rating:500mA; DC Resistance Max:0.3ohm; Series:-; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9

1+ $0.208 25+ $0.187 100+ $0.179 200+ $0.145 more…

Buy
  • 9 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought