Low

TXC  7V-30.000MAAE-T  CRYSTAL, 30MHZ, 12PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TXC
  • Newark Part No.: 24T5708
  • Manufacturer Part No 7V-30.000MAAE-T

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: SMD
  • Frequency: 30MHz
  • Frequency Stability: ± 30ppm
  • Frequency Tolerance: ± 30ppm
  • Load Capacitance: 12pF
  • No. of Pins: 4
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  428


  • 428 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.353

Buy

Price

Quantity List Price Your Price
1 - 9 $0.819 Promotional price $0.353
10 - 49 $0.726 Promotional price $0.353
50 - 99 $0.678 Promotional price $0.353
100 - 499 $0.60 Promotional price $0.353
500 - 999 $0.567 Promotional price $0.353
1000+ $0.474 Promotional price $0.353