Low

TXC  7M-50.000MAAJ-T  CRYSTAL, 50MHZ, 18PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TXC
  • Newark Part No.: 24T5628
  • Manufacturer Part No 7M-50.000MAAJ-T

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: SMD
  • Frequency: 50MHz
  • Frequency Stability: ± 30ppm
  • Frequency Tolerance: ± 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 4
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • SVHC: To Be Advised

Availability

Availability:  1,579


  • 1,579 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.667

Buy

Price

Quantity List Price Your Price
1 - 49 $1.56 Promotional price $0.667
50 - 99 $1.33 Promotional price $0.667
100 - 499 $1.10 Promotional price $0.667
500 - 999 $0.884 Promotional price $0.667
1000 - 2999 $0.724 Promotional price $0.572
3000 - 5999 $0.62 Promotional price $0.572
6000+ $0.588 Promotional price $0.534
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
24T5629
7M-50.000MAAJ-T

7M-50.000MAAJ-T

TXC

CRYSTAL, 50MHZ, 18PF, SMD, FULL REEL

CRYSTAL, 50MHZ, 18PF, SMD, FULL REEL; Frequency:50MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:SMD; Crystal Case Type:-; No. of Pins:4;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.632 6000+ $0.592 9000+ $0.56

Buy
 
Check more stock
    Supplier lead time 12 weeks
Contact me when back in stock

Associated Products


Customers Also Bought