Low

XP POWER  AFM60US12  ADAPTOR, AC-DC, MEDICAL, 12V, 5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 24T5121
  • Manufacturer Part No AFM60US12

Product Information


  • Approvals / Standards: EN 60601, IEC 60601, UL 60601
  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 80V
  • Input Voltage VAC: 80V to 264V
  • No. of Outputs: 1
  • Output Connector: 2.5mm x 5.5mm x 11mm Barrel Plug
  • Output Current Max: 5A
  • Output Current Max: 5A
  • Output Power Max: 60W
  • Output Voltage Nom.: 12V
  • Output Voltage Nom.: 12V
  • Power Supply Output Type: Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1551
  •  130/1542

Availability

Availability:  135


  • 135 in stock for same day shipping
 
Check stock and lead times
  • 400 Further stock expected to ship on Dec 11, 2014
  • Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $35.00

Buy

Price

Quantity List Price
1 - 4 $35.00
5 - 9 $33.95
10 - 24 $32.90
25 - 99 $31.50
100 - 499 $29.40
500+ $27.30
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
(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for the replacement fuses for analog multimeter (part number 12227 (270-5RT))?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this multimeter accepts 2 fast acing fuses with current rating of 1A & 2A. Suggested part number of multimeter which can be used with this multimeter are - 0312001.HXP for 1A & 0BLS002.T from 2A from Littelfuse.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you confirm whether output barrel plug of adapter (part number AFM60US12) center is +ve or -ve?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, output barrel plug of external plug-in adapter with part number AED36US12 from XP Power center is +ve & outer shell -ve.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable input power cord for adapter (part number AFM60US12)
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of input power cord which can be used with this adapter is SPC13292 from Multicomp.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 year, 5 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It doesn't come with the AC input power cord; suggested part number of input power cord which can be used with this adapter is SPC13292 (Newark code 11J3566)
1 year, 5 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
84K0223
PCM50US12

PCM50US12

XP POWER

ADAPTOR, AC-DC, MEDICAL, 12V, 3.75A

ADAPTOR, AC-DC, MEDICAL, 12V, 3.75A; Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Current Max:3.75A; Output Power Max:45W; Output Connector:5 Pin; External Depth:5.75"; Frequency:63Hz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $83.00 5+ $80.51 10+ $78.02 25+ $74.70 more…

Buy
    Per the manufacturer, more stock expected week of 3/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought