Low

NTE ELECTRONICS  WH20-00-100  HOOK-UP WIRE, 100FT, 20AWG, CU, BLACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 33C7314
  • Manufacturer Part No WH20-00-100

Product Information


  • Conductor Area CSA: -
  • Conductor Material: Tinned Copper
  • Conductor Size AWG: 20AWG
  • External Diameter: 1.956mm
  • Jacket Color: Black
  • Jacket Material: PVC (Polyvinyl Chloride)
  • No. of Strands x Strand Size: -
  • Reel Length (Imperial): 100ft
  • Reel Length (Metric): 30.48m
  • SVHC: To Be Advised
  • Voltage Rating: 300V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1224

Availability

Availability:  98


  • 98 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 days

Price for: Spool of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.21

Buy

Price

Quantity List Price
1 - 24 $15.21
25 - 49 $14.50
50 - 99 $14.21
100 - 249 $13.78
250 - 999999999 $13.21